Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL710F18-FR

DigiKey Part Number
5503-TPL710F18-FRTR-ND - Tape & Reel (TR)
5503-TPL710F18-FRCT-ND - Cut Tape (CT)
5503-TPL710F18-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL710F18-FR
Description
IC REG LINEAR 1.8V 200MA 4-DFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 865
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,31800 Kč33,18 Kč
252,93960 Kč73,49 Kč
1002,50930 Kč250,93 Kč
2502,30644 Kč576,61 Kč
5002,18422 Kč1 092,11 Kč
1 0002,08321 Kč2 083,21 Kč
2 5001,97658 Kč4 941,45 Kč
5 0001,91237 Kč9 561,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,84725 Kč22 167,00 Kč
24 0001,80592 Kč43 342,08 Kč
36 0001,78523 Kč64 268,28 Kč
60 0001,76231 Kč105 738,60 Kč
84 0001,74891 Kč146 908,44 Kč
120 0001,73601 Kč208 321,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč