
TPL503112-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL503112-S5TR-ND - Tape & Reel (TR) 5503-TPL503112-S5TRCT-ND - Cut Tape (CT) 5503-TPL503112-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL503112-S5TR |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL503112-S5TR Models |
Category | Voltage Dropout (Max) 0.8V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 54dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 250 | 2,37612 Kč | 594,03 Kč |
| 500 | 2,24972 Kč | 1 124,86 Kč |
| 1 000 | 2,14558 Kč | 2 145,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01721 Kč | 6 051,63 Kč |
| 6 000 | 1,95439 Kč | 11 726,34 Kč |
| 9 000 | 1,92293 Kč | 17 306,37 Kč |
| 15 000 | 1,88804 Kč | 28 320,60 Kč |
| 21 000 | 1,86767 Kč | 39 221,07 Kč |
| 30 000 | 1,84807 Kč | 55 442,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

