Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL503112-S5TR

DigiKey Part Number
5503-TPL503112-S5TR-ND - Tape & Reel (TR)
5503-TPL503112-S5TRCT-ND - Cut Tape (CT)
5503-TPL503112-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL503112-S5TR
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL503112-S5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 54dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
253,02360 Kč75,59 Kč
1002,58490 Kč258,49 Kč
2502,37612 Kč594,03 Kč
5002,24972 Kč1 124,86 Kč
1 0002,14558 Kč2 145,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01721 Kč6 051,63 Kč
6 0001,95439 Kč11 726,34 Kč
9 0001,92293 Kč17 306,37 Kč
15 0001,88804 Kč28 320,60 Kč
21 0001,86767 Kč39 221,07 Kč
30 0001,84807 Kč55 442,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč