


TPK1032AEL1-S6TR | |
|---|---|
DigiKey Part Number | 5503-TPK1032AEL1-S6TR-ND - Tape & Reel (TR) 5503-TPK1032AEL1-S6TRCT-ND - Cut Tape (CT) 5503-TPK1032AEL1-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPK1032AEL1-S6TR |
Description | POWER SUPPLY SEQUENCER IC SOT23- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply | 55 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 100 | 10,59560 Kč | 1 059,56 Kč |
| 250 | 9,90096 Kč | 2 475,24 Kč |
| 500 | 9,48144 Kč | 4 740,72 Kč |
| 1 000 | 9,13623 Kč | 9 136,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,58860 Kč | 25 765,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

