
TPH2861-DF4R-S | |
---|---|
DigiKey Part Number | 5503-TPH2861-DF4R-STR-ND - Tape & Reel (TR) 5503-TPH2861-DF4R-SCT-ND - Cut Tape (CT) 5503-TPH2861-DF4R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2861-DF4R-S |
Description | IC OPAMP 8GHZ 1 CIR 8-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 2700V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 2.3 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,48000 Kč | 112,48 Kč |
10 | 85,88200 Kč | 858,82 Kč |
25 | 79,25400 Kč | 1 981,35 Kč |
100 | 71,96140 Kč | 7 196,14 Kč |
250 | 68,48320 Kč | 17 120,80 Kč |
500 | 66,38730 Kč | 33 193,65 Kč |
1 000 | 64,66174 Kč | 64 661,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 64,48718 Kč | 193 461,54 Kč |
Unit Price without VAT: | 112,48000 Kč |
---|---|
Unit Price with VAT: | 136,10080 Kč |