
TPH2503-TR | |
|---|---|
DigiKey Part Number | 5503-TPH2503-TR-ND - Tape & Reel (TR) 5503-TPH2503-TRCT-ND - Cut Tape (CT) 5503-TPH2503-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2503-TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPH2503-TR Models |
Category | Current - Input Bias 3 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 290 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 120 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 250 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52070 Kč | 31 562,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

