


TPCMP272-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPCMP272-VS1RTR-ND - Tape & Reel (TR) 5503-TPCMP272-VS1RCT-ND - Cut Tape (CT) 5503-TPCMP272-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCMP272-VS1R |
Description | IC COMPARATOR HS 2 CIR 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 120mA @ 5V |
Manufacturer 3PEAK | Current - Quiescent (Max) 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 75dB PSRR |
Part Status Active | Propagation Delay (Max) 25ns |
Type Standard (General Purpose) | Hysteresis 10mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ 5V | Supplier Device Package 8-MSOP |
Current - Input Bias (Max) 30pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 100 | 11,96050 Kč | 1 196,05 Kč |
| 250 | 11,18604 Kč | 2 796,51 Kč |
| 500 | 10,71948 Kč | 5 359,74 Kč |
| 1 000 | 10,40913 Kč | 10 409,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47073 Kč | 28 412,19 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

