


TPCMP272-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPCMP272-VS1RTR-ND - Tape & Reel (TR) 5503-TPCMP272-VS1RCT-ND - Cut Tape (CT) 5503-TPCMP272-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCMP272-VS1R |
Description | IC COMPARATOR HS 2 CIR 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 30pA @ 5V | |
Current - Output (Typ) | 120mA @ 5V | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 10mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,61500 Kč | 146,15 Kč |
| 25 | 13,18680 Kč | 329,67 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,86016 Kč | 2 715,04 Kč |
| 500 | 10,40702 Kč | 5 203,51 Kč |
| 1 000 | 10,03410 Kč | 10 034,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47073 Kč | 28 412,19 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

