16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC5161-VS2R

DigiKey Part Number
5503-TPC5161-VS2RTR-ND - Tape & Reel (TR)
5503-TPC5161-VS2RCT-ND - Cut Tape (CT)
5503-TPC5161-VS2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC5161-VS2R
Description
IC ADC 16BIT 8 CH SAR 10-MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
600k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10103,14200 Kč1 031,42 Kč
2595,36440 Kč2 384,11 Kč
10086,82040 Kč8 682,04 Kč
25082,74724 Kč20 686,81 Kč
50080,29300 Kč40 146,50 Kč
1 00078,27277 Kč78 272,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00077,93100 Kč233 793,00 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč