
TPC116S1-VR | |
|---|---|
DigiKey Part Number | 5503-TPC116S1-VRTR-ND - Tape & Reel (TR) 5503-TPC116S1-VRCT-ND - Cut Tape (CT) 5503-TPC116S1-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC116S1-VR |
Description | IC DAC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer 3PEAK | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8, ±0.5 |
Number of Bits 16 | Architecture Segmented DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 14µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, Microwire, QSPI, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 62,73300 Kč | 627,33 Kč |
| 25 | 57,64480 Kč | 1 441,12 Kč |
| 100 | 52,05320 Kč | 5 205,32 Kč |
| 250 | 49,38584 Kč | 12 346,46 Kč |
| 500 | 49,07592 Kč | 24 537,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,56799 Kč | 133 703,97 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |


