
TPAFE411-QFOR | |
|---|---|
DigiKey Part Number | 5503-TPAFE411-QFORTR-ND - Tape & Reel (TR) 5503-TPAFE411-QFORCT-ND - Cut Tape (CT) 5503-TPAFE411-QFORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAFE411-QFOR |
Description | HALL SENSOR SIGNAL CONDITIONING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPAFE411-QFOR Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer 3PEAK | Package / Case 20-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-QFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Sensor Signal Conditioner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 25 | 61,77600 Kč | 1 544,40 Kč |
| 100 | 55,86100 Kč | 5 586,10 Kč |
| 250 | 53,04264 Kč | 13 260,66 Kč |
| 500 | 51,34388 Kč | 25 671,94 Kč |
| 1 000 | 49,94563 Kč | 49 945,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,48620 Kč | 148 458,60 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

