Sensor Signal Conditioner Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPAFE411-QFOR

DigiKey Part Number
5503-TPAFE411-QFORTR-ND - Tape & Reel (TR)
5503-TPAFE411-QFORCT-ND - Cut Tape (CT)
5503-TPAFE411-QFORDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPAFE411-QFOR
Description
HALL SENSOR SIGNAL CONDITIONING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPAFE411-QFOR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
3PEAK
Package / Case
20-WFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
20-QFN (4x4)
Part Status
Active
Mounting Type
Surface Mount
Applications
Sensor Signal Conditioner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1067,15200 Kč671,52 Kč
2561,77600 Kč1 544,40 Kč
10055,86100 Kč5 586,10 Kč
25053,04264 Kč13 260,66 Kč
50051,34388 Kč25 671,94 Kč
1 00049,94563 Kč49 945,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,48620 Kč148 458,60 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč