
TPAFE0808-LFPR-S | |
|---|---|
DigiKey Part Number | 5503-TPAFE0808-LFPR-STR-ND - Tape & Reel (TR) 5503-TPAFE0808-LFPR-SCT-ND - Cut Tape (CT) 5503-TPAFE0808-LFPR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAFE0808-LFPR-S |
Description | CONFIGURABLE ADC/DAC, I2C INTERF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-MIS (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPAFE0808-LFPR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-MIS (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 133,90400 Kč | 1 339,04 Kč |
| 25 | 124,19040 Kč | 3 104,76 Kč |
| 100 | 113,51310 Kč | 11 351,31 Kč |
| 250 | 108,42192 Kč | 27 105,48 Kč |
| 500 | 105,35410 Kč | 52 677,05 Kč |
| 1 000 | 102,82868 Kč | 102 828,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 103,72776 Kč | 414 911,04 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |



