
TPAFE0808-LFPR-S | |
|---|---|
DigiKey Part Number | 5503-TPAFE0808-LFPR-STR-ND - Tape & Reel (TR) 5503-TPAFE0808-LFPR-SCT-ND - Cut Tape (CT) 5503-TPAFE0808-LFPR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPAFE0808-LFPR-S |
Description | IC DAS/ADC/DAC SPECIAL 16-MIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-MIS (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPAFE0808-LFPR-S Models |
Category | Resolution (Bits) 12 b |
Manufacturer 3PEAK | Data Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC, DAC | Package / Case 16-WFQFN |
Number of Channels 8 | Supplier Device Package 16-MIS (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,65000 Kč | 176,65 Kč |
| 10 | 136,97900 Kč | 1 369,79 Kč |
| 25 | 127,04320 Kč | 3 176,08 Kč |
| 100 | 116,12550 Kč | 11 612,55 Kč |
| 250 | 113,46812 Kč | 28 367,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 103,02383 Kč | 412 095,32 Kč |
| Unit Price without VAT: | 176,65000 Kč |
|---|---|
| Unit Price with VAT: | 213,74650 Kč |



