
TPA9363-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA9363-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9363-SO1RCT-ND - Cut Tape (CT) 5503-TPA9363-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9363-SO1R |
Description | IC DIFFERENTIAL 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 81,26200 Kč | 812,62 Kč |
| 25 | 74,89560 Kč | 1 872,39 Kč |
| 100 | 67,90540 Kč | 6 790,54 Kč |
| 250 | 64,79984 Kč | 16 199,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 58,44825 Kč | 233 793,00 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


