
TPA9151B-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA9151B-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9151B-SO1RCT-ND - Cut Tape (CT) 5503-TPA9151B-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9151B-SO1R |
Description | IC DIFFERENTIAL 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 227,03000 Kč | 2 270,30 Kč |
| 25 | 211,73560 Kč | 5 293,39 Kč |
| 100 | 194,92230 Kč | 19 492,23 Kč |
| 250 | 194,36756 Kč | 48 591,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 175,34480 Kč | 701 379,20 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |


