Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
3PEAK Amplifiers and Special Function Circuits

TPA7252-SO1R

DigiKey Part Number
5503-TPA7252-SO1RTR-ND - Tape & Reel (TR)
5503-TPA7252-SO1RCT-ND - Cut Tape (CT)
5503-TPA7252-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA7252-SO1R
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA7252-SO1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
4 mV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,66900 Kč56,69 Kč
255,03960 Kč125,99 Kč
1004,35920 Kč435,92 Kč
2504,03244 Kč1 008,11 Kč
5003,83592 Kč1 917,96 Kč
1 0003,67360 Kč3 673,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,33721 Kč13 348,84 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč