SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6581-S5TR

DigiKey Part Number
5503-TPA6581-S5TR-ND - Tape & Reel (TR)
5503-TPA6581-S5TRCT-ND - Cut Tape (CT)
5503-TPA6581-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6581-S5TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA6581-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
100 µV
Current - Supply
1.2mA
Current - Output / Channel
135 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,19900 Kč71,99 Kč
256,42440 Kč160,61 Kč
1005,57610 Kč557,61 Kč
2505,17408 Kč1 293,52 Kč
5004,93076 Kč2 465,38 Kč
1 0004,73078 Kč4 730,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,34451 Kč13 033,53 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč