
TPA5511-DFPR | |
|---|---|
DigiKey Part Number | 5503-TPA5511-DFPRTR-ND - Tape & Reel (TR) 5503-TPA5511-DFPRCT-ND - Cut Tape (CT) 5503-TPA5511-DFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5511-DFPR |
Description | IC CHOPPER 1 CIRCUIT 4-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 4-DFN (1x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/ms | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650nA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 25 | 28,05320 Kč | 701,33 Kč |
| 100 | 25,03590 Kč | 2 503,59 Kč |
| 250 | 23,59672 Kč | 5 899,18 Kč |
| 500 | 22,73034 Kč | 11 365,17 Kč |
| 1 000 | 22,01661 Kč | 22 016,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 21,30804 Kč | 85 232,16 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



