
TPA191A5-SC6R | |
|---|---|
DigiKey Part Number | 5503-TPA191A5-SC6RTR-ND - Tape & Reel (TR) 5503-TPA191A5-SC6RCT-ND - Cut Tape (CT) 5503-TPA191A5-SC6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA191A5-SC6R |
Description | IC CURR SENSE 1 CIRCUIT SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPA191A5-SC6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 15 kHz | |
Current - Input Bias | 22 µA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 80µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 11,04000 Kč | 110,40 Kč |
| 25 | 9,91520 Kč | 247,88 Kč |
| 100 | 8,68400 Kč | 868,40 Kč |
| 250 | 8,09788 Kč | 2 024,47 Kč |
| 500 | 7,74376 Kč | 3 871,88 Kč |
| 1 000 | 7,45277 Kč | 7 452,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,95771 Kč | 20 873,13 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |


