
TPA1882-VR | |
|---|---|
DigiKey Part Number | 5503-TPA1882-VRTR-ND - Tape & Reel (TR) 5503-TPA1882-VRCT-ND - Cut Tape (CT) 5503-TPA1882-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1882-VR |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1882-VR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 15 µV |
Series | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,29200 Kč | 392,92 Kč |
| 25 | 35,90480 Kč | 897,62 Kč |
| 100 | 32,16750 Kč | 3 216,75 Kč |
| 250 | 30,38648 Kč | 7 596,62 Kč |
| 500 | 29,31240 Kč | 14 656,20 Kč |
| 1 000 | 28,42855 Kč | 28 428,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,80501 Kč | 89 415,03 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

