


TPA1286-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA1286-SO1RTR-ND - Tape & Reel (TR) 5503-TPA1286-SO1RCT-ND - Cut Tape (CT) 5503-TPA1286-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1286-SO1R |
Description | IC CHOPPER 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1286-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,39000 Kč | 523,90 Kč |
| 25 | 48,05200 Kč | 1 201,30 Kč |
| 100 | 43,27900 Kč | 4 327,90 Kč |
| 250 | 41,00236 Kč | 10 250,59 Kč |
| 500 | 39,63036 Kč | 19 815,18 Kč |
| 1 000 | 38,50067 Kč | 38 500,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 37,88312 Kč | 151 532,48 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

