Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
3PEAK Amplifiers and Special Function Circuits

TPA1286-SO1R

DigiKey Part Number
5503-TPA1286-SO1RTR-ND - Tape & Reel (TR)
5503-TPA1286-SO1RCT-ND - Cut Tape (CT)
5503-TPA1286-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1286-SO1R
Description
IC CHOPPER 1 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1286-SO1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
5V/µs
Current - Input Bias
300 pA
Voltage - Input Offset
10 µV
Current - Supply
3.8mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 291
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1052,39000 Kč523,90 Kč
2548,05200 Kč1 201,30 Kč
10043,27900 Kč4 327,90 Kč
25041,00236 Kč10 250,59 Kč
50039,63036 Kč19 815,18 Kč
1 00038,50067 Kč38 500,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00037,88312 Kč151 532,48 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč