Current Sense Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
3PEAK Amplifiers and Special Function Circuits

TPA1285T-VR-S

DigiKey Part Number
5503-TPA1285T-VR-STR-ND - Tape & Reel (TR)
5503-TPA1285T-VR-SCT-ND - Cut Tape (CT)
5503-TPA1285T-VR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1285T-VR-S
Description
IC CURR SENSE 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1285T-VR-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.6V/µs
-3db Bandwidth
60 kHz
Current - Input Bias
65 µA
Voltage - Input Offset
10 µV
Current - Supply
750µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,35100 Kč633,51 Kč
2558,24000 Kč1 456,00 Kč
10052,61680 Kč5 261,68 Kč
25049,93660 Kč12 484,15 Kč
50048,32018 Kč24 160,09 Kč
1 00046,98995 Kč46 989,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,47018 Kč139 410,54 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč