

TPA1285T-VR-S | |
|---|---|
DigiKey Part Number | 5503-TPA1285T-VR-STR-ND - Tape & Reel (TR) 5503-TPA1285T-VR-SCT-ND - Cut Tape (CT) 5503-TPA1285T-VR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1285T-VR-S |
Description | IC CURR SENSE 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1285T-VR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 65 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,11000 Kč | 83,11 Kč |
| 10 | 62,84400 Kč | 628,44 Kč |
| 25 | 57,77400 Kč | 1 444,35 Kč |
| 100 | 52,19580 Kč | 5 219,58 Kč |
| 250 | 49,53708 Kč | 12 384,27 Kč |
| 500 | 47,93358 Kč | 23 966,79 Kč |
| 1 000 | 46,61400 Kč | 46 614,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,09839 Kč | 138 295,17 Kč |
| Unit Price without VAT: | 83,11000 Kč |
|---|---|
| Unit Price with VAT: | 100,56310 Kč |

