
TP5552-VR | |
|---|---|
DigiKey Part Number | 5503-TP5552-VRTR-ND - Tape & Reel (TR) 5503-TP5552-VRCT-ND - Cut Tape (CT) 5503-TP5552-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5552-VR |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5552-VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 31,62280 Kč | 790,57 Kč |
| 100 | 28,28010 Kč | 2 828,01 Kč |
| 250 | 26,68676 Kč | 6 671,69 Kč |
| 500 | 25,72674 Kč | 12 863,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,21356 Kč | 72 640,68 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

