
TP5532-VR | |
|---|---|
DigiKey Part Number | 5503-TP5532-VRTR-ND - Tape & Reel (TR) 5503-TP5532-VRCT-ND - Cut Tape (CT) 5503-TP5532-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5532-VR |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,25720 Kč | 581,43 Kč |
| 100 | 20,68720 Kč | 2 068,72 Kč |
| 250 | 19,46348 Kč | 4 865,87 Kč |
| 500 | 18,72560 Kč | 9 362,80 Kč |
| 1 000 | 18,11791 Kč | 18 117,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,42624 Kč | 52 278,72 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

