
LMV358B-TSR | |
|---|---|
DigiKey Part Number | 5503-LMV358B-TSRTR-ND - Tape & Reel (TR) 5503-LMV358B-TSRCT-ND - Cut Tape (CT) 5503-LMV358B-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358B-TSR |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358B-TSR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 80µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,48480 Kč | 37,12 Kč |
| 100 | 1,25340 Kč | 125,34 Kč |
| 250 | 1,14120 Kč | 285,30 Kč |
| 500 | 1,07406 Kč | 537,03 Kč |
| 1 000 | 1,01837 Kč | 1 018,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93141 Kč | 2 794,23 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

