
LMV358B-SR | |
|---|---|
DigiKey Part Number | 5503-LMV358B-SRTR-ND - Tape & Reel (TR) 5503-LMV358B-SRCT-ND - Cut Tape (CT) 5503-LMV358B-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358B-SR |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 2 mV |
Series | Current - Supply 80µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,48100 Kč | 14,81 Kč |
| 25 | 1,30120 Kč | 32,53 Kč |
| 100 | 1,09280 Kč | 109,28 Kč |
| 250 | 0,99356 Kč | 248,39 Kč |
| 500 | 0,93390 Kč | 466,95 Kč |
| 1 000 | 0,88469 Kč | 884,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81065 Kč | 3 242,60 Kč |
| 8 000 | 0,78312 Kč | 6 264,96 Kč |
| 12 000 | 0,76934 Kč | 9 232,08 Kč |
| 20 000 | 0,75406 Kč | 15 081,20 Kč |
| 28 000 | 0,74514 Kč | 20 863,92 Kč |
| 40 000 | 0,73655 Kč | 29 462,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



