
LMV324B-SR | |
---|---|
DigiKey Part Number | 5503-LMV324B-SRTR-ND - Tape & Reel (TR) 5503-LMV324B-SRCT-ND - Cut Tape (CT) 5503-LMV324B-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324B-SR |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324B-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 80µA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
10 | 2,29100 Kč | 22,91 Kč |
25 | 2,01640 Kč | 50,41 Kč |
100 | 1,71010 Kč | 171,01 Kč |
250 | 1,56476 Kč | 391,19 Kč |
500 | 1,47644 Kč | 738,22 Kč |
1 000 | 1,40415 Kč | 1 404,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,32762 Kč | 3 319,05 Kč |
5 000 | 1,28154 Kč | 6 407,70 Kč |
7 500 | 1,25847 Kč | 9 438,52 Kč |
12 500 | 1,23290 Kč | 15 411,25 Kč |
17 500 | 1,21795 Kč | 21 314,12 Kč |
25 000 | 1,20358 Kč | 30 089,50 Kč |
62 500 | 1,17263 Kč | 73 289,38 Kč |
125 000 | 1,15398 Kč | 144 247,50 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |