
LM393A-TSR | |
|---|---|
DigiKey Part Number | 5503-LM393A-TSRTR-ND - Tape & Reel (TR) 5503-LM393A-TSRCT-ND - Cut Tape (CT) 5503-LM393A-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393A-TSR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393A-TSR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 7µA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,53480 Kč | 38,37 Kč |
| 100 | 1,29300 Kč | 129,30 Kč |
| 250 | 1,17792 Kč | 294,48 Kč |
| 500 | 1,10868 Kč | 554,34 Kč |
| 1 000 | 1,05174 Kč | 1 051,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96352 Kč | 2 890,56 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

