
LM393A-SR | |
|---|---|
DigiKey Part Number | 5503-LM393A-SRTR-ND - Tape & Reel (TR) 5503-LM393A-SRCT-ND - Cut Tape (CT) 5503-LM393A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393A-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393A-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Open-Collector, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V, ±1.25V ~ 18V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,41120 Kč | 35,28 Kč |
| 100 | 1,18640 Kč | 118,64 Kč |
| 250 | 1,08012 Kč | 270,03 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,96297 Kč | 962,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88365 Kč | 3 534,60 Kč |
| 8 000 | 0,85420 Kč | 6 833,60 Kč |
| 12 000 | 0,83945 Kč | 10 073,40 Kč |
| 20 000 | 0,82310 Kč | 16 462,00 Kč |
| 28 000 | 0,81355 Kč | 22 779,40 Kč |
| 40 000 | 0,80437 Kč | 32 174,80 Kč |
| 100 000 | 0,78458 Kč | 78 458,00 Kč |
| 200 000 | 0,77266 Kč | 154 532,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



