
LM358A-VR | |
|---|---|
DigiKey Part Number | 5503-LM358A-VRTR-ND - Tape & Reel (TR) 5503-LM358A-VRCT-ND - Cut Tape (CT) 5503-LM358A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358A-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358A-VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 25 | 1,43960 Kč | 35,99 Kč |
| 100 | 1,21300 Kč | 121,30 Kč |
| 250 | 1,10520 Kč | 276,30 Kč |
| 500 | 1,04030 Kč | 520,15 Kč |
| 1 000 | 0,98641 Kč | 986,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91990 Kč | 2 759,70 Kč |
| 6 000 | 0,88738 Kč | 5 324,28 Kč |
| 9 000 | 0,87108 Kč | 7 839,72 Kč |
| 15 000 | 0,85303 Kč | 12 795,45 Kč |
| 21 000 | 0,84247 Kč | 17 691,87 Kč |
| 30 000 | 0,83232 Kč | 24 969,60 Kč |
| 75 000 | 0,81046 Kč | 60 784,50 Kč |
| 150 000 | 0,79730 Kč | 119 595,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

