
LM2903A-VR | |
|---|---|
DigiKey Part Number | 5503-LM2903A-VRTR-ND - Tape & Reel (TR) 5503-LM2903A-VRCT-ND - Cut Tape (CT) 5503-LM2903A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903A-VR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903A-VR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 15mA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903M8-13 | Diodes Incorporated | 869 | LM2903M8-13DICT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,36992 Kč | 342,48 Kč |
| 500 | 1,29096 Kč | 645,48 Kč |
| 1 000 | 1,22586 Kč | 1 225,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11212 Kč | 3 336,36 Kč |
| 6 000 | 1,07401 Kč | 6 444,06 Kč |
| 9 000 | 1,05489 Kč | 9 494,01 Kč |
| 15 000 | 1,03370 Kč | 15 505,50 Kč |
| 21 000 | 1,02133 Kč | 21 447,93 Kč |
| 30 000 | 1,00943 Kč | 30 282,90 Kč |
| 75 000 | 0,98380 Kč | 73 785,00 Kč |
| 150 000 | 0,96836 Kč | 145 254,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

