


LM2903A-SR | |
|---|---|
DigiKey Part Number | 5503-LM2903A-SRTR-ND - Tape & Reel (TR) 5503-LM2903A-SRCT-ND - Cut Tape (CT) 5503-LM2903A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903A-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903A-SR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 15mA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 25 | 1,71000 Kč | 42,75 Kč |
| 100 | 1,44740 Kč | 144,74 Kč |
| 250 | 1,32056 Kč | 330,14 Kč |
| 500 | 1,24466 Kč | 622,33 Kč |
| 1 000 | 1,18209 Kč | 1 182,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08798 Kč | 4 351,92 Kč |
| 8 000 | 1,05302 Kč | 8 424,16 Kč |
| 12 000 | 1,03551 Kč | 12 426,12 Kč |
| 20 000 | 1,01611 Kč | 20 322,20 Kč |
| 28 000 | 1,00477 Kč | 28 133,56 Kč |
| 40 000 | 0,99387 Kč | 39 754,80 Kč |
| 100 000 | 0,97039 Kč | 97 039,00 Kč |
| 200 000 | 0,95625 Kč | 191 250,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

