
Y2524-5002-SH 24P RA HDR 0.112 GF | |
|---|---|
DigiKey Part Number | 19-Y2524-5002-SH24PRAHDR0.112GF-ND |
Manufacturer | |
Manufacturer Product Number | Y2524-5002-SH 24P RA HDR 0.112 GF |
Description | 3M FOUR-WALL HEADER 2500 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.243" (6.17mm) | |
Contact Length - Post | 0.112" (2.84mm) | |
Overall Contact Length | - | |
Insulation Height | 0.338" (8.59mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,08000 Kč | 32,08 Kč |
| 10 | 27,22500 Kč | 272,25 Kč |
| 392 | 21,00536 Kč | 8 234,10 Kč |
| 784 | 20,00239 Kč | 15 681,87 Kč |
| 1 176 | 19,43832 Kč | 22 859,46 Kč |
| 5 096 | 17,52871 Kč | 89 326,31 Kč |
| 10 192 | 16,69302 Kč | 170 135,26 Kč |
| Unit Price without VAT: | 32,08000 Kč |
|---|---|
| Unit Price with VAT: | 38,81680 Kč |


