Box Sealing Tape Acrylic Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-7000-1631-2

DigiKey Part Number
3M163046-ND
Manufacturer
Manufacturer Product Number
XG-7000-1631-2
Description
TAPE BOX SEAL CLR 1.89"X54.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Acrylic Adhesive Clear 1.89" (48.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Acrylic
Backing, Carrier
Polypropylene Film
Thickness
0.0021" (2.1 mils, 0.053mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0011" (1.1 mils, 0.028mm)
Width
1.89" (48.00mm)
Length
164' (50.0m) 54.7 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10128,34000 Kč1 283,40 Kč
36110,91611 Kč3 992,98 Kč
72102,79111 Kč7 400,96 Kč
10898,41454 Kč10 628,77 Kč
25290,08226 Kč22 700,73 Kč
50484,58194 Kč42 629,30 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč