Earmuffs Black One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Earmuffs Black One Size
X5P5E
X5P5E
How to attach and use 3M™ PELTOR™ Earmuffs X-Series Hardhat

X5P5E

DigiKey Part Number
3M162494-ND
Manufacturer
Manufacturer Product Number
X5P5E
Description
3M PELTOR X5P5E EARMUFFS 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Earmuffs Black One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Earmuffs
Color
Black
Size
One Size
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1876,88000 Kč876,88 Kč
10794,14400 Kč7 941,44 Kč
30763,87933 Kč22 916,38 Kč
50751,35880 Kč37 567,94 Kč
100735,74470 Kč73 574,47 Kč
250717,24044 Kč179 310,11 Kč
Manufacturers Standard Package
Unit Price without VAT:876,88000 Kč
Unit Price with VAT:1 061,02480 Kč