
Category | Part Status Active |
Manufacturer 3M | Type Tubing |
Series | Diameter 1.00" ~ 1.94" (25.4mm ~ 49.3mm) |
Packaging Bulk | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 672,40700 Kč | 16 724,07 Kč |
| Unit Price without VAT: | 1 672,40700 Kč |
|---|---|
| Unit Price with VAT: | 2 023,61247 Kč |

