
Category | Part Status Active |
Manufacturer 3M | Type Tubing |
Series | Diameter 0.35" ~ 0.56" (8.9mm ~ 14.2mm) |
Packaging Bulk | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 341,73000 Kč | 13 417,30 Kč |
| Unit Price without VAT: | 1 341,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 623,49330 Kč |

