
VW0.047BK1K | |
|---|---|
DigiKey Part Number | VW0.047BK1K-ND |
Manufacturer | |
Manufacturer Product Number | VW0.047BK1K |
Description | HEATSHRINK 3/64 BK 1K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | - | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | - | |
Material | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 6 693,46333 Kč | 20 080,39 Kč |
| Unit Price without VAT: | 6 693,46333 Kč |
|---|---|
| Unit Price with VAT: | 8 099,09063 Kč |

