Image for VOL-0406B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL-0406B

DigiKey Part Number
VOL-0406B-ND
Manufacturer
Manufacturer Product Number
VOL-0406B
Description
6PORT WALL MNT PATCH PANEL W/BEZ
Customer Reference
Detailed Description
Patch Panel, Fiber 6 1 Volition™
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Patch Panel, Fiber
Connector Type
-
Number of Positions
6
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.