
TP3856-25 | |
|---|---|
DigiKey Part Number | 19-TP3856-25-ND |
Manufacturer | |
Manufacturer Product Number | TP3856-25 |
Description | SCOTCHLAMINATING POUCHES TP3856- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transparent Conductive Film “11.40" (289.56mm)” X 17.70" (449.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transparent Conductive Film | |
Width | 11.40" (289.56mm) | |
Length | 17.70" (449.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 502,67333 Kč | 6 032,08 Kč |
| Unit Price without VAT: | 502,67333 Kč |
|---|---|
| Unit Price with VAT: | 608,23473 Kč |



