TL71-50ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL71-50ML

DigiKey Part Number
TL71-50ML-ND
Manufacturer
Manufacturer Product Number
TL71-50ML
Description
THREADLOCKER 50 ML BTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Threadlocker “Fastener Threads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Threadlocker
Features
Red, 50mL
For Use With/Related Products
Fastener Threads
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 537,91000 Kč1 537,91 Kč
101 188,12500 Kč11 881,25 Kč
301 059,18000 Kč31 775,40 Kč
501 006,08060 Kč50 304,03 Kč
100940,21930 Kč94 021,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 537,91000 Kč
Unit Price with VAT:1 860,87110 Kč