
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Width | 1.000" (25.40mm) | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,79000 Kč | 807,79 Kč |
| 16 | 664,20625 Kč | 10 627,30 Kč |
| 32 | 632,50563 Kč | 20 240,18 Kč |
| 56 | 623,67804 Kč | 34 925,97 Kč |
| Unit Price without VAT: | 807,79000 Kč |
|---|---|
| Unit Price with VAT: | 977,42590 Kč |


