
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 1.38" L x 0.75" W (34.9mm x 19.1mm) | |
Cable Diameter | 0.090" ~ 0.310" (2.29mm ~ 7.87mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 103,16000 Kč | 1 103,16 Kč |
10 | 937,62100 Kč | 9 376,21 Kč |
25 | 878,95120 Kč | 21 973,78 Kč |
50 | 837,03280 Kč | 41 851,64 Kč |
100 | 797,12240 Kč | 79 712,24 Kč |
250 | 756,55892 Kč | 189 139,73 Kč |
Unit Price without VAT: | 1 103,16000 Kč |
---|---|
Unit Price with VAT: | 1 334,82360 Kč |