Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
STD-0-9X
STD-0-9X

STD-0-9X

DigiKey Part Number
3M157550-ND
Manufacturer
Manufacturer Product Number
STD-0-9X
Description
WIRE MARKR TAPE 5.5MM X 2.4M WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape with Dispenser 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Tape with Dispenser
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Cable Diameter
Cut to Desired Diameter
Legend
0-9
Color
White
Material
Polyester
Operating Temperature
-40°C ~ 121°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 650,95000 Kč1 650,95 Kč
101 403,40400 Kč14 034,04 Kč
301 298,80600 Kč38 964,18 Kč
501 252,87500 Kč62 643,75 Kč
1001 193,15400 Kč119 315,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 650,95000 Kč
Unit Price with VAT:1 997,64950 Kč