

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | Silicone | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 12' (3.7m) 4 yds | |
Color | Blue | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 5 | 179,28000 Kč | 896,40 Kč |
| 24 | 157,88750 Kč | 3 789,30 Kč |
| 48 | 150,02625 Kč | 7 201,26 Kč |
| 72 | 145,81069 Kč | 10 498,37 Kč |
| 120 | 140,87733 Kč | 16 905,28 Kč |
| 264 | 134,00223 Kč | 35 376,59 Kč |
| 504 | 128,96855 Kč | 65 000,15 Kč |
| 1 008 | 124,11067 Kč | 125 103,56 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

