8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-33-8

DigiKey Part Number
SS-33-8-ND
Manufacturer
Manufacturer Product Number
SS-33-8
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Spring, Snap
Length - Ring Center to Termination
0.280" (7.11mm)
Stud/Tab Size
8 Stud
Length - Termination
0.250" (6.35mm)
Width - Outer Edges
0.320" (8.13mm)
Base Product Number
Length - Overall
0.730" (18.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
254,49360 Kč112,34 Kč
504,27520 Kč213,76 Kč
1004,06940 Kč406,94 Kč
2503,81408 Kč953,52 Kč
5003,63182 Kč1 815,91 Kč
1 0003,45837 Kč3 458,37 Kč
3 0003,20017 Kč9 600,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč