
SL90J6-1KN-BS2P | |
|---|---|
DigiKey Part Number | 19-SL90J6-1KN-BS2P-ND |
Manufacturer | |
Manufacturer Product Number | SL90J6-1KN-BS2P |
Description | CBL RIBN 6COND FLAT 0.031 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 6 Conductors 0.031" (0.79mm) Flat Cable, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 6 | |
Pitch | ||
Length | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.079" (2.00mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21 156,19500 Kč | 42 312,39 Kč |
| Unit Price without VAT: | 21 156,19500 Kč |
|---|---|
| Unit Price with VAT: | 25 598,99595 Kč |


